Molex 0756490504

Header Connector, PCB Mount, RECEPT, 40 Contacts, PIN, 0.073 Pitch, COMPLIANT FIT Terminal, GUIDE SLOT
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance1 mΩ
Current Rating1 A
Data Rate8 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits40
Number of Columns25
Number of Pairs3
Number of Positions40
Number of Rows8
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth18.9 mm
Length9.1 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 0756490504.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0756490504.

Descriptions

Descriptions of Molex 0756490504 provided by its distributors.

Header Connector,PCB Mount,RECEPT,40 Contacts,PIN,0.073 Pitch,COMPLIANT FIT Terminal,GUIDE SLOT
3-Pair GbX Backplane L-Series Connector System, Open Header, 40 Circuits, Gold (Au) 0.76µm, Pin Length 3.55mm
Conn Backplane HDR 40 POS 1.85mm Press Fit ST Thru-Hole Tube
GBX BACKPLANE 3 PAIR 5 COL L- ER OPEN
CONN HEADER BACKPLANE 40CIR PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75649-0504
  • 756490504

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance1 mΩ
Current Rating1 A
Data Rate8 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits40
Number of Columns25
Number of Pairs3
Number of Positions40
Number of Rows8
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth18.9 mm
Length9.1 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 0756490504.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago