Molex 0755565001

Conn Power HDR 1Power POS Solder RA Thru-Hole 24 Terminal 1 Port EXTreme PowerMass™ Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Connector TypePlug, Power
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Contacts4
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch1.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 0755565001.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0755565001.

Related Parts

Descriptions

Descriptions of Molex 0755565001 provided by its distributors.

Conn Power HDR 1Power POS Solder RA Thru-Hole 24 Terminal 1 Port EXTreme PowerMass™ Tray
EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right-Angle Plug, Long Blade, Tail Length 3.81mm
Over Mold Assy Long Blade 150 Amp Plug |Molex 75556-5001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75556-5001
  • 755565001

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Connector TypePlug, Power
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Contacts4
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch1.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 0755565001.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago