Molex 753414446

1.85mm by 1.85mm Pitch 4-Pair GbX® Backplane Connector System, Power Module, 12 Circuits, 1.27µm Gold (Au)
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals8
Technical
Connector TypePower
Current Rating6 A
Data Rate8 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits8
Number of Columns2
Number of Contacts8
Number of Pairs4
Number of Ports1
Number of Positions8
Number of Rows4
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth5.45 mm
Length24.42 mm

Documents

Download datasheets and manufacturer documentation for Molex 753414446.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet4 pages16 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 753414446.

Related Parts

Descriptions

Descriptions of Molex 753414446 provided by its distributors.

1.85mm by 1.85mm Pitch 4-Pair GbX® Backplane Connector System, Power Module, 12 Circuits, 1.27µm Gold (Au)
Conn Backplane Power HDR 8 POS Press Fit ST Thru-Hole 8 Terminal 1 Port Tube
CONN HEADER POWER 8POS PCB
GbX 4 Pr BP Pwr Assy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0753414446
  • 75341-4446

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals8
Technical
Connector TypePower
Current Rating6 A
Data Rate8 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits8
Number of Columns2
Number of Contacts8
Number of Pairs4
Number of Ports1
Number of Positions8
Number of Rows4
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth5.45 mm
Length24.42 mm

Documents

Download datasheets and manufacturer documentation for Molex 753414446.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago