Molex 0752352155

Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole Tray
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance1 mΩ
Data Rate8 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits80
Number of Columns10
Number of Pairs4
Number of Positions80
Number of Rows8
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth24.8 mm
Length24.78 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 0752352155.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0752352155.

Related Parts

Descriptions

Descriptions of Molex 0752352155 provided by its distributors.

Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole Tray
GbX 4 Pair Backplane Connector System, Left Guide Header, 80 Circuits, 10 Columns, Gold (Au) 0.76µm,Pin Length 5.55mm, Key Orientation E
GBX BPLANE 4 PAIR 10 COL LEFT GBX 4 PAIR BP ASSY

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75235-2155
  • 752352155

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance1 mΩ
Data Rate8 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits80
Number of Columns10
Number of Pairs4
Number of Positions80
Number of Rows8
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth24.8 mm
Length24.78 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 0752352155.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago