Molex 0738090214

Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits72
Number of Columns12
Number of Positions72
Number of Rows6
OrientationVertical
TerminationPress-Fit
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 0738090214.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0738090214.

Related Parts

Descriptions

Descriptions of Molex 0738090214 provided by its distributors.

Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube
High Speed / Modular Connectors HDM MIDPLANE HSG GP POLZ PN AG 72CKT
HDM Board-to-Board Midplane Header, Vertical, Press-Fit, Closed End Option, Guide Post Location A, Polarization Key Position G, 72 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73809-0214
  • 738090214

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits72
Number of Columns12
Number of Positions72
Number of Rows6
OrientationVertical
TerminationPress-Fit
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 0738090214.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago