Molex 73782-5100

HDM Board-to-Board Stacking Header High Rise Vertical SMC Closed End Option 144 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance10 mΩ
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Circuits72
Number of Columns24
Number of Positions144
Number of Rows6
OrientationVertical
TerminationSolder
Dimensions
Depth15.6 mm
Length51.6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 73782-5100.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages14 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73782-5100.

Related Parts

Descriptions

Descriptions of Molex 73782-5100 provided by its distributors.

HDM Board-to-Board Stacking Header High Rise Vertical SMC Closed End Option 144 Circuits
Board to Board & Mezzanine Connectors HDM BP Stkg Mod Clsd sd End 30 SAu 144Ckt
Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole Tube
Header Connector,pcb Mount,recept,144 Contacts,pin,0.079 Pitch,pc Tail Terminal |Molex 73782-5100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0737825100
  • 737825100

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance10 mΩ
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Circuits72
Number of Columns24
Number of Positions144
Number of Rows6
OrientationVertical
TerminationSolder
Dimensions
Depth15.6 mm
Length51.6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 73782-5100.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages14 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago