Molex 71661-5050

1.27mm Pitch EBBI 50D Plug, Surface Mount, Vertical, 50 Circuits, 3.00mm Beveled Metal Pin
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71661-5050.

Molex
Datasheet1 page18 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71661-5050.

Descriptions

Descriptions of Molex 71661-5050 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Surface Mount, Vertical, 50 Circuits, 3.00mm Beveled Metal Pin
Conn EBBI 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal Tray
CONN PLUG VERT 50POS .050 SMD
VERTICAL SMT PLUG 7166150

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716615050
  • 716615050

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71661-5050.

Molex
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago