Littelfuse 06R075BU

60R Series 6 V 0.75 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating750 mA
Hold Current750 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)230 mΩ
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)100 mΩ
Power Dissipation300 mW
Resistance230 mΩ
TerminationRadial
Time to Trip400 ms
Trip Current1.3 A
Working Voltage6 V
Dimensions
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 06R075BU.

Fuses Unlimited
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 06R075BU.

Related Parts

Descriptions

Descriptions of Littelfuse 06R075BU provided by its distributors.

60R Series 6 V 0.75 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A
Littelfuse SCT
PTC 6V POLYFUSE RADIAL LEADS .750A / BULK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating750 mA
Hold Current750 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)230 mΩ
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)100 mΩ
Power Dissipation300 mW
Resistance230 mΩ
TerminationRadial
Time to Trip400 ms
Trip Current1.3 A
Working Voltage6 V
Dimensions
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 06R075BU.

Fuses Unlimited
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
RoHSCompliant