Bel Fuse 0692-0800-02

Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Resistance95 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.35 mm
Height7.6962 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0692-0800-02.

Bel Fuse SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages2 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.213
$ 0.198
Stock
6,000
13,470
Authorized Distributors
7
3
Current Rating
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0692-0800-02.

Related Parts

Descriptions

Descriptions of Bel Fuse 0692-0800-02 provided by its distributors.

Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 0.8A, 35A (IR), MICRO,
Plastic Body, Radial Lead, 0.8A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
2-PIN RADIAL FUSE 0692-0800-02
French Electronic Distributor since 1988
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRT 800 AMMO
  • MRT 800-AMMO
  • MRT 800AMMO
  • MRT-800-AMMO
  • MRT800-AMMO
  • MRT800AMMO

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Resistance95 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.35 mm
Height7.6962 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0692-0800-02.

Bel Fuse SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages2 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, SEMKO, VDE, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant