Bel Fuse 0680-2000-01

Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating2 A
PackagingTape & Reel
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.54 mm
Length6.1 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680-2000-01.

element14 APAC
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0680-2000-01.

Related Parts

Descriptions

Descriptions of Bel Fuse 0680-2000-01 provided by its distributors.

Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R
FUSE BOARD MNT 2A 125VAC/VDC SMD
Product Description Demo for Development.
French Electronic Distributor since 1988
FUSE, SMD, 2A, SLOW BLOW, 2410; Fuse Current: 2A; Product Range: SST Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Slow Blow; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST 2
  • SST2

Technical Specifications

Technical
Current Rating2 A
PackagingTape & Reel
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.54 mm
Length6.1 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680-2000-01.

element14 APAC
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant