Bel Fuse 0680-1000-01

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2410
MountSurface Mount
Number of Pins2
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance162 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.54 mm
Length6.096 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680-1000-01.

element14 APAC
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0680-1000-01.

Related Parts

Descriptions

Descriptions of Bel Fuse 0680-1000-01 provided by its distributors.

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus
FUSE BRD MNT 1A 125VAC/VDC 2SMD
French Electronic Distributor since 1988
FUSE, SMD, 1A, SLOW BLOW, 2410; Fuse Current: 1A; Product Range: SST Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Slow Blow; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST 1
  • SST1

Technical Specifications

Physical
Case/Package2410
MountSurface Mount
Number of Pins2
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance162 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.54 mm
Length6.096 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680-1000-01.

element14 APAC
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, cULus
Lead FreeLead Free
RoHSCompliant