Bel Fuse 0679H0250-05

Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 Ceramic T/R Automotive
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2410
Technical
Fuse Current250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height2.79 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679H0250-05.

Newark
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-3.61%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.162
$ 0.162
Stock
103,705
26,115
26,115
Authorized Distributors
10
11
11
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
-
-
-
Mount
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0679H0250-05.

Descriptions

Descriptions of Bel Fuse 0679H0250-05 provided by its distributors.

Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 Ceramic T/R Automotive
Fuse Square Ceramic Quick Acting 250mA 350VAC/72VDC 2-Pin SMD T/R
2410 SMT Fuse Quick Acting 250mA Higher AC Voltage
Surface Mount Fuses 250mA 350 VAC 72 VCD
FUSE BRD MNT 250MA 350VAC 72VDC

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package2410
Technical
Fuse Current250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height2.79 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679H0250-05.

Newark
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant