Littelfuse 0676001.MXEP

Fuse 3.6X10Mm Iec Ceramic Fa Rohs 1A / Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating1 A
PackagingBulk
Resistance63 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0676001.MXEP.

Fuses Unlimited
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0676001.MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0676001.MXEP provided by its distributors.

Fuse 3.6X10Mm Iec Ceramic Fa Rohs 1A / Bulk
FUSE CERAMIC 1A 250VAC AXIAL
FUSE3.6X10MM IEC CERAMIC FA PT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating1 A
PackagingBulk
Resistance63 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0676001.MXEP.

Fuses Unlimited
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL, VDE
RoHSCompliant