Littelfuse 0675.250DRT4P

Fuse 3.6X10Mm Ul Ceramic Td Rohs .250A / Tr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating250 mA
PackagingTape & Reel (TR)
Resistance1.752 Ω
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0675.250DRT4P.

Fuses Unlimited
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0675.250DRT4P.

Descriptions

Descriptions of Littelfuse 0675.250DRT4P provided by its distributors.

Fuse 3.6X10Mm Ul Ceramic Td Rohs .250A / Tr
FUSE CERAMIC 250MA 250VAC AXIAL
FUSE3.6X10MM UL CERAMIC TD PT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating250 mA
PackagingTape & Reel (TR)
Resistance1.752 Ω
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0675.250DRT4P.

Fuses Unlimited
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant