Littelfuse 0674.750DRT4

674 Series - 3.6 x 10mm Axial Leaded/Ceramic Body Fast-Acting Fuse, 250V, 0.75A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance131.999999 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.9 mm
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0674.750DRT4.

Littelfuse SCT
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0674.750DRT4.

Descriptions

Descriptions of Littelfuse 0674.750DRT4 provided by its distributors.

674 Series - 3.6 x 10mm Axial Leaded/Ceramic Body Fast-Acting Fuse, 250V, 0.75A
Littelfuse SCT
FUSE CARTRIDGE; 3.6X10MM UL CERAMIC FA .750A PT TR
FUSE CERAMIC 750MA 250VAC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance131.999999 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.9 mm
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0674.750DRT4.

Littelfuse SCT
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant