Littelfuse 0673.125MXEP

Fuse 3.6X10Mm Ul Glass Td Rohs .125A/Bulk |Littelfuse 0673.125MXEP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating125 mA
PackagingBulk
Resistance2.985 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0673.125MXEP.

Fuses Unlimited
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0673.125MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0673.125MXEP provided by its distributors.

Fuse 3.6X10Mm Ul Glass Td Rohs .125A/Bulk |Littelfuse 0673.125MXEP
FUSE CARTRIDGE; 3.6X10MM UL GLASS TD .125A
FUSE GLASS 125MA 250VAC AXIAL
FUSE 250V UL TD PT 3.6X10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating125 mA
PackagingBulk
Resistance2.985 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0673.125MXEP.

Fuses Unlimited
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant