Littelfuse 0672.300DRT4P

Fuse 3.6X10Mm Ul Glass Fa Rohs .300A/Tr |Littelfuse 0672.300DRT4P
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating300 mA
Resistance925 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0672.300DRT4P.

Fuses Unlimited
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0672.300DRT4P.

Descriptions

Descriptions of Littelfuse 0672.300DRT4P provided by its distributors.

Fuse 3.6X10Mm Ul Glass Fa Rohs .300A/Tr |Littelfuse 0672.300DRT4P
FUSE CARTRIDGE; 3.6X10MM UL GLASS FA .300A
FUSE GLASS 300MA 250VAC AXIAL
FUSE 250V UL FA PT 3.6X10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating300 mA
Resistance925 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0672.300DRT4P.

Fuses Unlimited
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant