Littelfuse 0672.125MXE

672 Series - 3.6 x 10mm Fast-Acting Axial Leaded/Glass Body Fuse, 250V, 0.125A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating125 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.862 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.9 mm
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0672.125MXE.

Littelfuse SCT
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0672.125MXE.

Related Parts

Descriptions

Descriptions of Littelfuse 0672.125MXE provided by its distributors.

672 Series - 3.6 x 10mm Fast-Acting Axial Leaded/Glass Body Fuse, 250V, 0.125A
Littelfuse SCT
FUSE CARTRIDGE; 3.6X10MM UL GLASS FA .125A PT
FUSE GLASS 125MA 250VAC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating125 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance3.862 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.9 mm
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0672.125MXE.

Littelfuse SCT
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant