Littelfuse 0663.630HXSL

Fuse Board Mnt 630MA 250VAC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating630 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance129 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Height8.4582 mm
Length8.45 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0663.630HXSL.

DigiKey
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0663.630HXSL.

Descriptions

Descriptions of Littelfuse 0663.630HXSL provided by its distributors.

FUSE BOARD MNT 630MA 250VAC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating630 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance129 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Height8.4582 mm
Length8.45 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0663.630HXSL.

DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, KTL, SEMKO, UL, VDE
Lead FreeLead Free
RoHSCompliant