Qualtek 06325-M

Filter; 06 Series; 3-1/8 in. Fan; Aluminum; 3.30 in. H x 0.175 in. W

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CR233-ND 2,606 Buy Now »
USD
2.02 1.85 1.39 1.16 1.16
Verical
06325-M 176 Buy Now »
USD
1.27 1.27 1.27
Newark
87F3929 469 Buy Now »
USD
3.72 3.72 3.10 2.92 2.92
Chip One Stop Japan
QTEK-0000847 216 Buy Now »
USD
1.81 1.81 1.54 1.50 1.50
Mouser
562-06325M 500 Buy Now »
USD
2.02 1.85 1.39 1.16 1.13
Onlinecomponents.com
06325M 289 Buy Now »
USD
1.39 1.39 1.19 1.07 1.07
Sager Electronics
06325-M 285 Buy Now »
USD
1.38 1.38 1.38 1.15 1.15
Master Electronics
06325M 234 ··
USD
1.39 1.39 1.19 1.07 1.07
Chip One Stop Global
C1S614300008471 176 Buy Now »
JPY
174.00 174.00 150.00 150.00 150.00
Heilind Electronics
QTK06325-M 1 Buy Now »
USD
1.85 1.85 1.85 1.85 1.85
Straight Road Electronics
06325-M 0 ··
USD
1.59 1.59 1.59 1.59 1.59
Allied Electronics
70111446 411 Buy Now »
USD
1.65 1.65 1.65 1.65 1.65
Interstate Connecting Components
06325-M 1 Buy Now »
TLC Electronics
06325-M Buy Now »
Farnell
1758329 469 Buy Now »
GBP
2.29 2.29 1.91 1.80 1.80
element14 APAC
1758329 469 Buy Now »
SGD
3.14 2.88 2.16 1.80 1.80
Electro Sonic
06325M 289 Buy Now »
USD
1.47 1.47 1.26 1.13 1.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
06325-M 4 Buy Now »
USD
1.92 1.92 1.92 1.92
Quest
06325-M 49 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
06325-M Contact ··
XS Micro
06325-M Contact ··

Descriptions

EMI/RFI Fan Filter; Accessory Type:EMI /; EMI/RFI Fan Filter; Accessory Type:EMI / RFI Fan Filter; For Use With:Qualtek 80mm Axial Fans; Fan Size:80 x 80 mm; Fixing Centers:71.37mm; Filter Material:Stainless Steel; Body Material:Aluminum; External Depth:3.5mm
element14 APAC
Fan Accessories
Master Electronics
Thrml Mgmt Access Fan Filter Screen 80mm Aluminum
Chip One Stop Global
POWER CORD W/PLUG STRAIGHT 72"
TLC Electronics
FAN FILTER/SCREEN 80MM
Digi-Key
Fan Accessories
Onlinecomponents.com
Fan Accessories ALUM FLTR MIL 3 1/8
Mouser
Thrml Mgmt Access Fan Filter Screen 80mm Aluminum
Verical
FAN FILTER SCREEN 80MM
Straight Road Electronics
Filter; 06 Series; 3-1/8 in. Fan; Aluminum; 3.30 in. H x 0.175 in. W
Allied Electronics
EMI/RFI Fan Filter
Farnell
Thrml Mgmt Access Fan Filter Screen 80mm Aluminum
Sager Electronics
EMI/RFI Fan Filter; Fan Size:80 x 80 mm; External Height:83.82mm; External Width:83.82mm; External Depth:4.45mm; Fixing Centers:71.37mm; Material:Aluminum; Accessory Type:EMI/RFI Fan Filter; Body Material:Aluminum; Height:3.3" ;RoHS Compliant: Yes
Newark
FAN FILTER/SCREEN 80MM
North Star Micro
Fan Accessories; Aluminum & Stainless Steel Fan Filters; 80 mm - 3 1/8 in.; Use With Fan Size (in.): 3.125; Finish: Anodized (Black); Sixz (inches) H (sq): 3.3; Size (inches) Thickness: 0.175; M/C: 2.81
Relay Specialties

Technical Specifications

Size-Length 83.82 mm
Size-Thickness 4.445 mm
Size-Height 83.82 mm
RoHS Compliant
Size-Width 83.82 mm
Material Aluminum
Lead-Free Status Lead Free
Packaging Bulk

Documents

element14
Datasheet 1 page 9 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Relay Specialties
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago

Images

Alternate Names

QUALTEK ELECTRONICS 06325-M
Qualtek Electronics Corp 06325-M
FAN-S 06325-M
FAN- 06325-M
FAN-SC 06325-M
QUALTEK ELECT 06325-M
QUALTEK ELECTRONICS CORPO 06325-M
QUALTEK ELECTRONICS CORPORATION 06325-M
QUALTEK/FAN-S_DIV 06325-M
Fan S - Div Qualtek 06325-M
QUALTEK ELECTRONICS CORPORATION FAN 06325-M
Qualtek / PPC 06325-M
PPC/QUALTEK ELECTRONICS CORP 06325-M
QUALTEK ELEC 06325-M

Search for other parts like 06325-M »