AVX 0603ZD106MAT2A

0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 10V 10muF ±20% X5R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 0603ZD106MAT2A.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet18 pages11 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+213%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.125
$ 0.125
Stock
15,560,062
1,011,275
1,011,275
Authorized Distributors
13
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
900 µm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 0603ZD106MAT2A.

Related Parts

Descriptions

Descriptions of AVX 0603ZD106MAT2A provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 10V 10muF ±20% X5R
0603 10 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85°C T/R
Multilayer Ceramic Capacitor, 10 F, 20%, X5R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 0603ZD106MAT2A
CAP, 10µF, 10V, 20%, X5R, 0603, REEL; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: AVX 0603 MLCC; Operating Te
Capacitance uF = 10 / Rated Voltage V = 10 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = X5R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603ZD106MAT2A.
  • 0603ZD106MAT2A/4K
  • 0603ZD106MAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 0603ZD106MAT2A.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet18 pages11 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago