AVX 0603ZD105MAT2A

Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric]
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 0603ZD105MAT2A.

element14 APAC
Datasheet3 pages11 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages10 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
-3.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 0603ZD105MAT2A.

Related Parts

Descriptions

Descriptions of AVX 0603ZD105MAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric]
10V 1uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 10V 1muF ±20% X5R
Cap Ceramic 1uF 10V X5R 20% SMD 0603 85°C Paper T/R
Avnet Japan
CAP, 1µF, 10V, 20%, X5R, 0603; Capacitance: 1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: AVX 0603 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603ZD105MAT2A.
  • 0603ZD105MAT2A/4K
  • 0603ZD105MAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 0603ZD105MAT2A.

element14 APAC
Datasheet3 pages11 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages10 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago