AVX 0603ZC224KAT2A

Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Dissipation Factor5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 0603ZC224KAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Verical
Datasheet4 pages15 years ago
TME
Datasheet4 pages17 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet20 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
element14
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-8.60%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.118
$ 0.118
Stock
7,211,631
69,058
69,058
Authorized Distributors
14
9
9
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 0603ZC224KAT2A.

Related Parts

Descriptions

Descriptions of AVX 0603ZC224KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
CAPACITOR, CERAMIC;0.22UF;CHIP;CASE 0603;+/-15%, X7R;+/-10%;10WVDC;SMD;5% DF ,TR
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 10V 0.22muF ±10% X7R
Cap Ceramic 0.22uF 10V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 220nF, 10V, 0603, ±10 %
Ceramic Capacitor 0.22Uf, 10V, X7R, 10%, 0603, Full Reel; Capacitance:0.22Μf; Voltage(Dc):10V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0603ZC224KAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603ZC-224KAT2A
  • 0603ZC224KAT2A.
  • 0603ZC224KAT2A/4K
  • 0603ZC224KAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Dissipation Factor5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 0603ZC224KAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Verical
Datasheet4 pages15 years ago
TME
Datasheet4 pages17 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet20 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
element14
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago