Coilcraft 0603USB-222MLB

Common mode filter, USB/IEEE 1394, SMT, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating500 mA
Impedance225 Ω
Inductance150 nH
Max Operating Temperature85 °C
Manufacturer Package Identifier0603USB
Min Operating Temperature-40 °C
Resistance209 µΩ

Documents

Download datasheets and manufacturer documentation for Coilcraft 0603USB-222MLB.

Coilcraft Direct
Datasheet2 pages13 years ago
Newark
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.64%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.463
Stock
151,292
103,691
103,691
Authorized Distributors
2
3
3
Impedance
225 Ω
-
-
Test Frequency
-
-
-
Current Rating
500 mA
-
-
DC Resistance (DCR)
-
-
-
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft 0603USB-222MLB.

Related Parts

Descriptions

Descriptions of Coilcraft 0603USB-222MLB provided by its distributors.

Common mode filter, USB/IEEE 1394, SMT, RoHS
FILTER, COMMON MODE, 150NH, 0.5A; Rated Current: 500mA; Inductance: 150nH; Product Range: 0603USB Series; Impedance: 225ohm; Common Mode Filter Case: 1.52mm x 0.76mm x 1.07mm; Automotive Qualification Standard: -; SVHC: No SVHC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603USB222MLB

Technical Specifications

Technical
Current Rating500 mA
Impedance225 Ω
Inductance150 nH
Max Operating Temperature85 °C
Manufacturer Package Identifier0603USB
Min Operating Temperature-40 °C
Resistance209 µΩ

Documents

Download datasheets and manufacturer documentation for Coilcraft 0603USB-222MLB.

Coilcraft Direct
Datasheet2 pages13 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant