API Delevan 0603R-33NJ

Fixed Ind 33NH 600MA 220 Mohm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-0603R-33NJContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
CompositionWirewound
Current Rating600 mA
DC Resistance (DCR)220 mΩ
Inductance33 nH
Max DC Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor40
Self Resonant Frequency2.3 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency250 MHz
Tolerance5 %
Dimensions
Depth1.14 mm
Height1.02 mm
Height - Seated (Max)1.016 mm
Length1.8034 mm
Width1.143 mm

Alternate Parts

Price @ 1000
$ 0.39
$ 0.39
Stock
1
55,774
55,774
Authorized Distributors
0
2
2
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
-
-
Shielding
Unshielded
-
-
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
40
42
42
Test Frequency
250 MHz
250 MHz
250 MHz

Engineering Resources

View Evaluation kits and Reference designs for API Delevan 0603R-33NJ.

Descriptions

Descriptions of API Delevan 0603R-33NJ provided by its distributors.

FIXED IND 33NH 600MA 220 MOHM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603R-33NJ TR 4000

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
CompositionWirewound
Current Rating600 mA
DC Resistance (DCR)220 mΩ
Inductance33 nH
Max DC Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor40
Self Resonant Frequency2.3 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency250 MHz
Tolerance5 %
Dimensions
Depth1.14 mm
Height1.02 mm
Height - Seated (Max)1.016 mm
Length1.8034 mm
Width1.143 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant