API Delevan 0603R-101G

Fixed Ind 100NH 400MA 580 Mohm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-0603R-101GContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialCeramic
MountSurface Mount
Technical
CompositionWirewound
Current Rating400 mA
DC Resistance (DCR)580 mΩ
Inductance100 nH
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Self Resonant Frequency1.4 GHz
ShieldingUnshielded
Test Frequency150 MHz
Tolerance2 %
Dimensions
Depth1.14 mm
Height1.02 mm
Height - Seated (Max)1.016 mm
Length1.8034 mm
Width1.143 mm

Engineering Resources

View Evaluation kits and Reference designs for API Delevan 0603R-101G.

Descriptions

Descriptions of API Delevan 0603R-101G provided by its distributors.

FIXED IND 100NH 400MA 580 MOHM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603R-101G TR 4000

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialCeramic
MountSurface Mount
Technical
CompositionWirewound
Current Rating400 mA
DC Resistance (DCR)580 mΩ
Inductance100 nH
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Self Resonant Frequency1.4 GHz
ShieldingUnshielded
Test Frequency150 MHz
Tolerance2 %
Dimensions
Depth1.14 mm
Height1.02 mm
Height - Seated (Max)1.016 mm
Length1.8034 mm
Width1.143 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant