Cooper Bussmann 0603ESDA-TR1

Vc 0603 DC=24V CL=35V 0, 15PF Rohsconf
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Capacitance150 fF
Clamping Voltage60 V
DirectionBidirectional
Leakage Current100 pA
Max Operating Temperature105 °C
Min Operating Temperature-56 °C
Number of Channels1
Number of Circuits1
Operating Supply Voltage24 V
PackagingCut Tape
Peak Pulse Current30 A
PolarityBidirectional
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 0603ESDA-TR1.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Future Electronics
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 0603ESDA-TR1.

Descriptions

Descriptions of Cooper Bussmann 0603ESDA-TR1 provided by its distributors.

VC 0603 DC=24V CL=35V 0,15pF RoHSconf
TVS DIODE, 24V, 0603; Clamping Voltage Vc Max:60V; Diode Case Style:0603; No. of Pins:2Pins; Operating Voltage:24V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Capacitance, Cd:0.15pF RoHS Compliant: Yes
DIODE, TVS, BI, 24V, 0603; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:60V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:30A; Diode Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Capacitance:0.15pF; Capacitance Cd @ Vr Typ:0.15pF; Diode Type:TVS, Bidirectional; Operating Temperature Range:-56°C to +105°C; Package / Case:0603; Stand-off Voltage:24V; Termination Type:SMD

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603 ESDA-TR1
  • 0603ESDA-TR1.
  • 0603ESDATR1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Capacitance150 fF
Clamping Voltage60 V
DirectionBidirectional
Leakage Current100 pA
Max Operating Temperature105 °C
Min Operating Temperature-56 °C
Number of Channels1
Number of Circuits1
Operating Supply Voltage24 V
PackagingCut Tape
Peak Pulse Current30 A
PolarityBidirectional
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 0603ESDA-TR1.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Future Electronics
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant