Coilcraft 0603CS-R15XJLW

RF inductor, ferrite core, 5% tol, SMT, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialCeramic
Weight2.012816 mg
Technical
DC Resistance (DCR)920 mΩ
Inductance150 nH
Inductance Tolerance5 %
Max DC Current280 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor25
Self Resonant Frequency990 MHz
TerminationSMD/SMT
Test Frequency150 MHz
Tolerance5 %
Dimensions
Height1.02 mm
Length1.8 mm
Width1.12 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R15XJLW.

Coilcraft Direct
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+351%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.3
$ 0.3
Stock
90,156
11,845
11,845
Authorized Distributors
4
1
1
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
280 mA
280 mA
Shielding
-
-
-
DC Resistance (DCR)
920 mΩ
920 mΩ
920 mΩ
Q Factor
25
25
25
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft 0603CS-R15XJLW.

Related Parts

Descriptions

Descriptions of Coilcraft 0603CS-R15XJLW provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Chip Inductors – 0603CS (1608)
French Electronic Distributor since 1988
INDUCTOR, 150NH, 5%, 990MHZ, RF, SMD; Inductance: 150nH; Product Range: 0603CS Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.92ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 990MHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialCeramic
Weight2.012816 mg
Technical
DC Resistance (DCR)920 mΩ
Inductance150 nH
Inductance Tolerance5 %
Max DC Current280 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor25
Self Resonant Frequency990 MHz
TerminationSMD/SMT
Test Frequency150 MHz
Tolerance5 %
Dimensions
Height1.02 mm
Length1.8 mm
Width1.12 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R15XJLW.

Coilcraft Direct
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant