Coilcraft 0603CS-R10XJLW

RF inductor, ferrite core, 5% tol, SMT, RoHS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
0603CS-R10XJLW 28,449 Buy Now »
USD
0.790 0.790 0.790 0.300 0.160
Farnell 2
2286008RL 8,660 Buy Now »
GBP
0.817 0.817 0.483 0.231 0.231
2298771 0 ··
GBP
0.198
element14 APAC 3
2286008 7,458 Buy Now »
SGD
1.03 0.912 0.703 0.567 0.567
2286008RL 7,458 Buy Now »
SGD
1.03 0.912 0.703 0.567 0.567
2298771 0 ··
SGD
0.912
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69W4614 7,289 Buy Now »
USD
1.18 1.10 0.913 0.442 0.399
Quest
0603CS-R10XJLW 1,457 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
EarthTron
0603CS-R10XJLW 11,083 ··
STLAA.com
0603CS-R10XJLW 13,299 ··
Ewing Components
0603CS-R10XJLW 9,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0603CS-R10XJLW Contact ··
XS Micro
0603CS-R10XJLW Contact ··

Descriptions

INDUCTOR, 100NH, 5%, 1.4GHZ, SMD, REEL; Product Range:Coilcraft - 0603CS Series; Inductance:0.1µH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:1.4GHz; DC Resistance Max:0.58ohm; Current Rating:400mA; Inductor Case Style:SMD; DC Current Rating:400mA; Q Factor:49; Q Test Frequency:1.7MHz
Farnell
INDUCTOR, 100NH, 5%, 1.4GHZ, SMD, REEL; Product Range:Coilcraft - 0603CS Series; Inductance:0.1µH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:1.4GHz; DC Resistance Max:0.58ohm; Current Rating:400mA; Inductor Case Style:SMD; DC Current Rating:400mA; Q Factor:49; Q Test Frequency:1.7MHz
element14 APAC
RF inductor, ferrite core, 5% tol, SMT, RoHS
Coilcraft Direct
INDUCTOR, RF, 100NH, 5%, 1.4GHZ, SMD
Newark
RF inductor, ceramic core, 5% tol, SMT, RoHS
Coilcraft

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Packaging Tape & Reel (TR) Cut Tape (CT)
Q-Factor 49
RoHS Compliant
Current Rating 400 mA
Self Resonant Frequency 1.4 GHz
Case / Package / Footprint 0603 1608
Inductance 100 nH
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Coilcraft
Datasheet 2 pages 8 years ago
Datasheet 2 pages 4 years ago
Farnell
Datasheet 2 pages 4 years ago

Images

Alternate Names

COIL 0603CS-R10XJLW
COILCRAFT INC 0603CS-R10XJLW
COILCRAF 0603CS-R10XJLW
COI 0603CS-R10XJLW
COILCR 0603CS-R10XJLW
CLC 0603CS-R10XJLW
COILC 0603CS-R10XJLW
CONN 0603CS-R10XJLW
USA 0603CS-R10XJLW
COILCRA 0603CS-R10XJLW
COLICRAFT 0603CS-R10XJLW
COL 0603CS-R10XJLW
COILCFT 0603CS-R10XJLW
COICFT 0603CS-R10XJLW
COILCRFAT 0603CS-R10XJLW
COLCRAFT 0603CS-R10XJLW
COILCRF 0603CS-R10XJLW
Coilcraft Hong Kong Ltd 0603CS-R10XJLW
COILCRAFT /ROHS 0603CS-R10XJLW
COILCRAFT EUROPE 0603CS-R10XJLW
COILCRFT 0603CS-R10XJLW
COILCRAFT T/R 0603CS-R10XJLW
COILCRAT 0603CS-R10XJLW
Coilcraft Incorporated 0603CS-R10XJLW
COTLCRAFT 0603CS-R10XJLW

Search for other parts like 0603CS-R »