KYOCERA AVX 06036D475MAT4A

0603 4.7 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth810 µm
Length1.6002 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06036D475MAT4A.

Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Datasheet109 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.086
$ 0.086
Stock
27,989
1,059,721
1,059,721
Authorized Distributors
2
10
10
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
-
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06036D475MAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06036D475MAT4A provided by its distributors.

0603 4.7 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 4.7muF ±20% X5R
Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0603 85°C Paper T/R
4.7¦ÌF ¡À20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Ceramic Capacitor 4.7Uf, 6.3V, X5R, 20%, 0603, Full Reel; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance:4.7 F; Voltage Rating:6.3V; Capacitance Tolerance: 20%; Dielectric Characteristic:x5R; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06036D475MAT4A.
  • 06036D475MAT4A/10K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth810 µm
Length1.6002 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06036D475MAT4A.

Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago