KYOCERA AVX 06035U101JAT2A

Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth760 µm
Height630 µm
Length1.52 mm
Thickness914.4 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035U101JAT2A.

Datasheet6 pages12 years ago
Datasheet109 pages11 years ago
Newark
Datasheet3 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.092
$ 0.007
$ 0.007
Stock
22,786
47,133,261
47,133,261
Authorized Distributors
4
15
15
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
630 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035U101JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035U101JAT2A provided by its distributors.

Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125C T/R
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
0603 100 pF 50 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth760 µm
Height630 µm
Length1.52 mm
Thickness914.4 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035U101JAT2A.

Datasheet6 pages12 years ago
Datasheet109 pages11 years ago
Newark
Datasheet3 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago