KYOCERA AVX 06035J100FAWTR

SMD Microwave Thin-Film Chip Capacitors 0603 10pF 50volts C0G 1%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J100FAWTR.

DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035J100FAWTR.

Descriptions

Descriptions of KYOCERA AVX 06035J100FAWTR provided by its distributors.

SMD Microwave Thin-Film Chip Capacitors 0603 10pF 50volts C0G 1%
Cap Ceramic 10pF 50V C0G 1% SMD 0603 125°C T/R
Capacitor,Silicon Dioxide,10pF,50VDC,1-% Tol,1+% Tol,-30,30ppm-TC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J100FAWTR.

DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago