AVX 06035J0R2BAWTR

SMD Microwave Thin-Film Chip Capacitors 0603 0.2pF 50volts C0G +/-0.1pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance200 fF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height635 µm
Height - Seated (Max)736.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035J0R2BAWTR.

DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 06035J0R2BAWTR.

Related Parts

Descriptions

Descriptions of AVX 06035J0R2BAWTR provided by its distributors.

SMD Microwave Thin-Film Chip Capacitors 0603 0.2pF 50volts C0G +/-0.1pF
Cap Ceramic 0.2pF 50V C0G 0.1pF SMD 0603 125°C T/R
CAP THIN FILM 0.2PF 50V 0603

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance200 fF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height635 µm
Height - Seated (Max)736.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035J0R2BAWTR.

DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago