Cap Ceramic 1uF 50V X5R 20% Pad SMD 0603 85C T/R
AVX 06035D105MAT2A pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 478-11443-1-ND | 3,305 | USD | 0.240 | 0.165 | 0.094 | 0.058 | 0.058 | 15h | |||
| 06035D105MAT2A | 2,414 | USD | 0.227 | 0.212 | 0.166 | 0.120 | 0.120 | 13h | |||
| 581-06035D105MAT2A | 4,691 | USD | 0.240 | 0.112 | 0.112 | 0.112 | 0.112 | 1d | |||
| 06035D105MAT2A | 3,600 | USD | 0.069 | 0.069 | 12h | ||||||
| 06035D105MAT2A. | 0 | ·· | USD | 0.187 | 0.176 | 0.176 | 22h | ||||
| 06035D105MAT2A#AVX | 2,414 | USD | 0.227 | 0.212 | 0.166 | 0.120 | 0.120 | >1wk | |||
| 54Y9636 | 0 | ·· | USD | 0.160 | 1d |
AVX 06035D105MAT2A technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Lifecycle Status | Production (Last Updated: 2 years ago) |
| Manufacturer Lifecycle Status | ACTIVE (Last Updated: 2 years ago) |
| Physical | |
| Case/Package | 0603 |
| Technical | |
| Capacitance | 1 µF |
| Dielectric | X5R |
| Schedule B | 8532240020 |
| Voltage Rating (DC) | 50 V |
| Compliance | |
| RoHS | Non-Compliant |
Download datasheets and manufacturer documentation for AVX 06035D105MAT2A.
| Datasheet | 109 pages | 8 years ago |
| Datasheet | 3 pages | 8 years ago |
| Compliance Statements | ||
| Reach Statement | 2 pages | 7 years ago |
| Conflict Mineral Statement | 2 pages | 8 years ago |
Descriptions of AVX 06035D105MAT2A provided by its distributors.
This part may be known by these alternate part numbers:
AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names: