KYOCERA AVX 06035C471KAT2A

Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C471KAT2A.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages17 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Datasheet46 pages20 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.004
$ 0.004
Stock
4,243,096
18,957,733
18,957,733
Authorized Distributors
15
12
12
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035C471KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035C471KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
0603 X7R ceramic capacitor,470pF 50V | AVX 06035C471KAT2A
Mlcc Capacitor, 470Pf, 50V, X7R, 10%, 0603, Full Reel; Capacitance:470Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mmrohs Compliant: Yes |Kyocera Avx 06035C471KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C471KAT2A.
  • 06035C471KAT2A/4K
  • 06035C471KAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C471KAT2A.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages17 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Datasheet46 pages20 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Datasheet109 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago