KYOCERA AVX 06035C104KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10%
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C104KAT2A.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
TME
Datasheet4 pages14 years ago
Datasheet18 pages19 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
SOS electronic
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035C104KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035C104KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10%
Capacitor, Ceramic, Cap 0.1uF, Tol 10%, SMT, Vol-Rtg 50V, X7R, TR | AVX 06035C104KAT2A
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Capacitor 0.1 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel
0603 (1608Metric) ceramic capacitor 50V 0.1muF ±10% X7R
CAP, 0.1µF, 50V, 10%, X7R, 0603, REEL
CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 0603; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C
Mlcc Capacitor, 0.1Uf, 50V, X7R, 10%, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mmrohs Compliant: Yes |Kyocera Avx 06035C104KAT2A.
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C 104 KAT2A
  • 06035C-104KAT2A
  • 06035C104KAT2A.
  • 06035C104KAT2A..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C104KAT2A.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
TME
Datasheet4 pages14 years ago
Datasheet18 pages19 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
SOS electronic
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago