AVX 06035C104K4T2A

0.1µF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-5309-1-ND 2,985 Buy Now »
USD
0.100 0.062 0.027 0.015 0.015
478-5309-6-ND 2,985 Buy Now »
USD
0.100 0.062 0.027 0.015 0.015
478-5309-2-ND 0 ··
USD
0.011
Verical
06035C104K4T2A 243,739 Buy Now »
USD
0.021
Newark 2
10R5938 3,068 Buy Now »
USD
0.291 0.291 0.162 0.113 0.113
66M3196 8,000 Buy Now »
USD
0.070
TTI 2
06035C104K4T2A 176,000 Buy Now »
USD
0.070
06035C104K4T2A. 1,450 Buy Now »
USD
0.150 0.150 0.150
Chip One Stop Global
C1S127006038320 243,739 Buy Now »
USD
0.015 0.008
Mouser
581-06035C104K4 26,325 Buy Now »
USD
0.310 0.310 0.126 0.104 0.072
Avnet
06035C104K4T2A 0 ··
USD
0.072
Future Electronics
06035C104K4T2A 0 ··
USD
0.007 0.007 0.007 0.007 0.007
Allied Electronics
70474421 0 ··
USD
0.008 0.006
element14 APAC
1301713 50,307 Buy Now »
SGD
0.072 0.044 0.029 0.029
Farnell 2
1301713RL 3,068 Buy Now »
GBP
0.034 0.034 0.017 0.009
1301713 3,068 Buy Now »
GBP
0.034 0.034 0.017 0.009
Rutronik
KKK17792 0 ··
USD
0.009
Avnet Europe
06035C104K4T2A 0 ··
USD
0.005
Avnet Asia
06035C104K4T2A 20,000 Buy Now »
USD
0.005
RS Components
6983251 28,396 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
06035C104K4T2A 20,000 Buy Now »
USD
0.050 0.040
iodParts
06035C104K4T2A 8,000 Buy Now »
USD
0.028
Abacus Technologies
06035C104K4T2A 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
06035C104K4T2A Contact ··

Descriptions

Capacitor MLCC 0603 100nF 50V
RS Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes
Newark
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Europe
KC 100nF 0603 10% 50V X7R AECQ
Rutronik
.1UF 50V 10% 0603
TTI
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Asia
CAPACITOR 0603 100NF 50V
Allied Electronics
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603
Component Sense
0603 100 nF 50 V ±10 % X7R Surface Mount Low Inductance Chip Capacitor
Future Electronics
CAP CER 0.1UF 50V X7R 0603
Digi-Key
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125C Automotive T/R
Verical
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet
CAPACITOR, AECQ200, 100NF, 50V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0603; Series:Automotive; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
element14 APAC
CAPACITOR, AECQ200, 100NF, 50V, X7R; Application:Standard; Capacitance:100nF; Capacitance Tolerance:± 10%; Series:06035C; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V
Farnell
0.1µF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
iodParts
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125???Ž Paper T/R
Chip One Stop Global

Technical Specifications

Mounting Type Surface Mount
Capacitance Tolerance ±10%
Capacitance 100 nF
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 2
Voltage Rating (DC) 50 V
Dielectric Material Ceramic
Dielectric Characteristic X7R
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint 0603

Documents

Allied Electronics
Datasheet 5 pages 11 months ago
element14
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 8 years ago
Datasheet 5 pages 1 year ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
TME
Datasheet 5 pages 6 years ago
_crawl Avnet
Datasheet 5 pages 8 years ago
Datasheet 5 pages 7 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP 06035C104K4T2A
AVX CORPORATION 06035C104K4T2A
LCC 06035C104K4T2A
KED 06035C104K4T2A
AVXKYO 06035C104K4T2A
AVX (KYOCERA) 06035C104K4T2A
AVX LTD 06035C104K4T2A
KAVX 06035C104K4T2A
AVX CERAMICS 06035C104K4T2A
AVX LIMITED 06035C104K4T2A
AVXC 06035C104K4T2A
AVX CORPORAT 06035C104K4T2A
KYOCERA ELECTRONICS 06035C104K4T2A
A V X CERAMICS CORP 06035C104K4T2A
AVX Corpor 06035C104K4T2A
AVX-K 06035C104K4T2A
AVX CORPORATION (VA) 06035C104K4T2A
AVX (FORMERLY KNOWN AS NICHICON) 06035C104K4T2A
AVX CORPORATION [MIL] 06035C104K4T2A
AVX/KYOCRA 06035C104K4T2A
AVX/KYOCER 06035C104K4T2A
AVX/CGW 06035C104K4T2A
AVX/KYOCE 06035C104K4T2A
THOMSON CSF PASSIVE COMPO 06035C104K4T2A
Thomson / AVX 06035C104K4T2A
AVX Corporation 06035C104K4T2A

Search for other parts like 06035C »