AVX 06035C102KAT2A

Capacitor;Ceramic;Cap 1000 pF;Tol 10%;Vol-Rtg 50 VDC;SMT;0603;X7R;Cut Tape

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
06035C102KAT2A/BKN 179 Buy Now »
USD
0.030 0.030 0.029 0.028 0.028
06035C102KAT2A 1,700,000 Buy Now »
USD
0.025
Digi-Key 3
478-1215-1-ND 1,358,292 Buy Now »
USD
0.100 0.017 0.008 0.004 0.004
478-1215-6-ND 1,358,292 Buy Now »
USD
0.100 0.017 0.008 0.004 0.004
478-1215-2-ND 1,352,000 Buy Now »
USD
0.003
Arrow 2
06035C102KAT2A**MULT1 3,490 Buy Now »
USD
0.008 0.008 0.008 0.007 0.007
06035C102KAT2A 1,544,000 Buy Now »
USD
0.004
Verical 2
06035C102KAT2A 396,000 Buy Now »
USD
06035C102KAT2A 1,544,000 Buy Now »
USD
Newark 3
09J2480 10,477 Buy Now »
USD
0.104 0.104 0.011 0.007 0.007
07WX6776 55,369 Buy Now »
USD
0.023 0.011 0.006 0.006
09J8772 24,000 Buy Now »
USD
0.005
Chip One Stop Global 2
C1S127005883352 3,492 Buy Now »
USD
0.003 0.003
C1S127005835027 1,708,000 Buy Now »
USD
0.002
TTI 2
06035C102KAT2A 1,044,000 Buy Now »
USD
0.002
06035C102KAT2A. 750 Buy Now »
USD
0.100 0.100 0.100
Mouser
581-06035C102K 163,260 Buy Now »
USD
0.100 0.100 0.006 0.004 0.002
Allied Electronics 2
70001404 35,475 Buy Now »
USD
0.004 0.003 0.003 0.003
70002063 0 ··
USD
Future Electronics
06035C102KAT2A 2,713 Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
Farnell 3
499134RL 76,177 Buy Now »
GBP
0.008 0.008 0.004 0.004
499134 76,177 Buy Now »
GBP
0.008 0.008 0.004 0.004
2280879 72,000 Buy Now »
GBP
0.003
element14 APAC 3
499134 34,237 Buy Now »
SGD
0.157 0.157 0.015 0.010 0.007
499134RL 34,237 Buy Now »
SGD
0.157 0.157 0.015 0.010 0.007
2280879 39,984 Buy Now »
SGD
0.006
Rutronik
KKK4764 891,026 Buy Now »
USD
0.004
Avnet Europe
06035C102KAT2A 1,032,000 Buy Now »
USD
0.004
Avnet Asia
06035C102KAT2A 20,000 Buy Now »
USD
0.002
RS Components
4646486 62,700 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
06035C102KAT2A 1,916,000 Buy Now »
USD
Quest
06035C102KAT2A 645,330 Buy Now »
USD
0.021 0.021 0.021 0.014 0.002
Freelance Electronics
06035C102KAT2A 3,816 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Abtronics
06035C102KAT2A 104,000 ··
NetSource Technology
06035C102KAT2A 7,885 ··
STLAA.com
06035C102KAT2A ··
NAC Semi
06035C102KAT2A 48,027 Buy Now »
Accelarata
10P-06035C102KAT2A 1,355 ··
Abacus Technologies
06035C102KAT2A 333,333 ··
Area51
06035C102KAT2A 3,830 ··
SIE
06035C102KAT2A 200,000 ··
Rotakorn
86684750 4,000 ··
TME
06035C102KAT2A 47,560 Buy Now »
USD
0.008 0.002 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
06035C102KAT2A Contact Send RFQ »
Touchstone Systems
06035C102KAT2A Contact ··
North Star Micro
06035C102KAT2A Contact ··

Descriptions

1000PF 50V 0603 10% X7R MLC CAP
Accelarata
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125C T/R
Verical
Capacitor: ceramic; MLCC; 1nF; 50V; X7R; ±10%; SMD; 0603
TME
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet
1000pF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
iodParts
CAP CER 1000PF 50V X7R 0603
Digi-Key
1000PF 50V 10% 0603
TTI
0603 1 nF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Future Electronics
Capacitor;Ceramic;Cap 1000 pF;Tol 10%;Vol-Rtg 50 VDC;SMT;0603;X7R;Cut Tape
Allied Electronics
CAP, MLCC, X7R, 1NF, 50V, 0603
Farnell
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125Ž T/R
Chip One Stop Global
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Europe
CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, 0603, FULL REEL
Newark
0603 X7R ceramic capacitor 1nF 50V
RS Components
KC 1,0nF 0603 10% 50V X7R
Rutronik
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Asia
CAP, MLCC, X7R, 1NF, 50V, 0603
element14 APAC

Technical Specifications

Number of Pins 2
Size-Length 1.6 mm
Capacitance 1 nF
Size-Height 860 µm
Dielectric Material Ceramic
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0603
Mounting Type Surface Mount
Size-Width 810 µm
Dielectric Characteristic X7R
Voltage Rating (DC) 50 V
REACH SVHC Compliance No SVHC
Case / Package (SI) 1608
Capacitance Tolerance ±10%
RoHS Compliant
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 4 pages 7 months ago
Datasheet 4 pages 10 years ago
Datasheet 46 pages 13 years ago
Datasheet 4 pages 10 years ago
element14
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 8 years ago
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Allied Electronics
Datasheet 18 pages 12 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Garrett
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
Datasheet 18 pages 12 years ago
Newark
Datasheet 4 pages 2 years ago
Arrow
Datasheet 4 pages 6 years ago
Sierra IC
Datasheet 18 pages 12 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035C102KAT2A
AVX CORPORATION 06035C102KAT2A
LCC 06035C102KAT2A
KED 06035C102KAT2A
AVXKYO 06035C102KAT2A
AVX (KYOCERA) 06035C102KAT2A
AVX LTD 06035C102KAT2A
KAVX 06035C102KAT2A
AVX CERAMICS 06035C102KAT2A
AVX LIMITED 06035C102KAT2A
AVXC 06035C102KAT2A
AVX CORPORAT 06035C102KAT2A
KYOCERA ELECTRONICS 06035C102KAT2A
A V X CERAMICS CORP 06035C102KAT2A
AVX Corpor 06035C102KAT2A
AVX-K 06035C102KAT2A
AVX CORPORATION (VA) 06035C102KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035C102KAT2A
AVX CORPORATION [MIL] 06035C102KAT2A
AVX/KYOCRA 06035C102KAT2A
AVX/KYOCER 06035C102KAT2A
AVX/CGW 06035C102KAT2A
AVX/KYOCE 06035C102KAT2A
THOMSON CSF PASSIVE COMPO 06035C102KAT2A
Thomson / AVX 06035C102KAT2A
AVX Corporation 06035C102KAT2A

Search for other parts like 06035C »