AVX 06035A821JAT2A

Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance820 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height860 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035A821JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet18 pages19 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet5 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+44.65%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.028
Stock
1,520,510
2,299,482
Authorized Distributors
15
3
Capacitance
820 pF
820 pF
Dielectric
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
860 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 06035A821JAT2A.

Related Parts

Descriptions

Descriptions of AVX 06035A821JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
0603 820pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielectric, +/-5% | AVX 06035A821JAT2A
820pF 50V SM CAP-CER 0603NPO 5% 100% TIN 0.034"TMAX CAP CERM 820PF 5% 50V NP0 0603 ROHS
Capacitor 820pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel
Cap Ceramic 820pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
0603 (1608Metric) ceramic capacitor 50V 820pF ±5% C0G NP0
Ceramic MLCC 820pF 50V 5% NPO,0603
Ceramic Capacitor 820Pf 50V, C0G, 5%, 0603, Full Reel; Capacitance:820Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06035A821JAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A821JAT2A.
  • 06035A821JAT2A/4K
  • 06035A821JAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance820 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height860 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035A821JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet18 pages19 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet5 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago