AVX 06035A471JAT2A

0603 470 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
06035A471JAT2A/BKN 3,985 Buy Now »
USD
0.011 0.011 0.011 0.010 0.010
06035A471JAT2A 88,000 Buy Now »
USD
0.008
Digi-Key 3
478-1183-1-ND 26,410 Buy Now »
USD
0.120 0.083 0.039 0.023 0.023
478-1183-6-ND 26,410 Buy Now »
USD
0.120 0.083 0.039 0.023 0.023
478-1183-2-ND 24,000 Buy Now »
USD
0.016
Arrow 2
06035A471JAT2A**MULT1 4,000 Buy Now »
06035A471JAT2A 220,000 Buy Now »
USD
0.022
Verical 3
06035A471JAT2A 220,000 Buy Now »
USD
0.022
06035A471JAT2A 12,000 Buy Now »
USD
06035A471JAT2A 1,815 Buy Now »
USD
0.025
Newark 3
96M1279 90,125 Buy Now »
USD
0.007 0.007 0.007 0.007 0.007
30H0582 0 ··
USD
0.019
95W1391 60,000 Buy Now »
USD
0.024
Mouser
581-06035A471J 39,690 Buy Now »
USD
0.100 0.100 0.031 0.022 0.015
TTI 2
06035A471JAT2A. 3,800 Buy Now »
USD
0.100 0.100 0.100
06035A471JAT2A 0 ··
USD
0.007
Allied Electronics 2
70001127 2,110 Buy Now »
USD
0.009 0.009 0.009 0.009
70002210 0 ··
USD
0.009
Chip One Stop Global 2
C1S127005883176 1,815 Buy Now »
USD
0.022 0.022
C1S127005833375 32,000 Buy Now »
USD
0.007
Future Electronics
06035A471JAT2A 8,000 Buy Now »
USD
0.005
NEP Electronics
06035A471JAT2A 16,000 ··
Farnell 2
316672 105,540 Buy Now »
GBP
0.026 0.026 0.014 0.011
2280870 60,000 Buy Now »
GBP
0.009
element14 APAC
316672 104,725 Buy Now »
SGD
0.153 0.082 0.033 0.033
Rutronik
KKK6705 40,000 Buy Now »
USD
0.009
Avnet Europe
06035A471JAT2A 112,000 Buy Now »
USD
0.005
Avnet Asia
06035A471JAT2A 20,000 Buy Now »
USD
0.004
RS Components
4646470 3,400 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
06035A471JAT2A 136,000 Buy Now »
USD
0.017
Jameco
1929102 140,600 Buy Now »
USD
0.020
Freelance Electronics
06035A471JAT2A 4,000 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Quest
06035A471JAT2A 62,094 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
EarthTron
06035A471JAT2A 1,514 ··
Dachs
06035A471JAT2A 40 ··
Freedom EMG
06035A471JAT2A 3,920 ··
Rotakorn
868226101 16,000 ··
Area51
06035A471JAT2A 1,007 ··
Ewing Components
06035A471JAT2A 10,630 Send RFQ »
Accelarata
19C-06035A471JAT2A 17,656 ··
Abacus Technologies
06035A471JAT2A 18,501 ··
SIE
06035A471JAT2A 24,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
06035A471JAT2A Contact ··

Descriptions

Capacitor;Ceramic;Cap 470 pF;Tol 5%;Vol-Rtg 50 VDC;SMT;0603;COG
Allied Electronics
SMCR 470P 0603 050V J CG
NEP Electronics
Cap Ceramic 470pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Asia
0603 C0G ceramic capacitor 470pF 50V
RS Components
CAP, MLCC, C0G/NP0, 470PF, 50V, 0603
Farnell
CAP CER 470PF 50V NP0 0603
Digi-Key
CAP CER 470PF 50V NP0 0603
Rotakorn
KC 470pF 0603 5% 50V NP0
Rutronik
Cap Ceramic 470pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Europe
Cap Ceramic 470pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet
470pF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
iodParts
CERAMIC CAPACITOR 470PF 50V, C0G, 5%, 0603
Newark
Capacitor Ceramic 470pF 50V C0G 5% SMD 0603 125C Paper T/R
Jameco
0603 470 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
470PF 50V 5% 0603
TTI
NPI-Cap (0603) 470pF ±10%
Accelarata
CAP, MLCC, C0G/NP0, 470PF, 50V, 0603
element14 APAC
Cap Ceramic 470pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Chip One Stop Global
Cap Ceramic 470pF 50V C0G 5% SMD 0603 125C T/R
Verical

Technical Specifications

Insulation Resistance 100 GΩ
Size-Height 860 µm
Number of Pins 2
Size-Length 1.6002 mm
Size-Width 812.8 µm
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0603
Size-Thickness 863.6 µm
Case / Package (SI) 1608
REACH SVHC Compliance No SVHC
Capacitance Tolerance ±5%
Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 50 V
Temperature Coefficient 0 ppm/°C
Mounting Type Surface Mount
Capacitance 470 pF
RoHS Compliant

Documents

Arrow
Datasheet 4 pages 6 years ago
Newark
Datasheet 4 pages 7 months ago
Farnell
Datasheet 4 pages 10 years ago
Datasheet 46 pages 13 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035A471JAT2A
AVX CORPORATION 06035A471JAT2A
LCC 06035A471JAT2A
KED 06035A471JAT2A
AVXKYO 06035A471JAT2A
AVX (KYOCERA) 06035A471JAT2A
AVX LTD 06035A471JAT2A
KAVX 06035A471JAT2A
AVX CERAMICS 06035A471JAT2A
AVX LIMITED 06035A471JAT2A
AVXC 06035A471JAT2A
AVX CORPORAT 06035A471JAT2A
KYOCERA ELECTRONICS 06035A471JAT2A
A V X CERAMICS CORP 06035A471JAT2A
AVX Corpor 06035A471JAT2A
AVX-K 06035A471JAT2A
AVX CORPORATION (VA) 06035A471JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035A471JAT2A
AVX CORPORATION [MIL] 06035A471JAT2A
AVX/KYOCRA 06035A471JAT2A
AVX/KYOCER 06035A471JAT2A
AVX/CGW 06035A471JAT2A
AVX/KYOCE 06035A471JAT2A
THOMSON CSF PASSIVE COMPO 06035A471JAT2A
Thomson / AVX 06035A471JAT2A
AVX Corporation 06035A471JAT2A

Search for other parts like 06035A »