AVX 06035A221JAT2A

0603 220 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
06035A221JAT2A/BKN 6,563 Buy Now »
USD
0.010 0.010 0.010 0.009 0.009
06035A221JAT2A 180,000 Buy Now »
USD
0.008
Digi-Key 3
478-1179-1-ND 103,264 Buy Now »
USD
0.100 0.068 0.030 0.017 0.017
478-1179-6-ND 103,264 Buy Now »
USD
0.100 0.068 0.030 0.017 0.017
478-1179-2-ND 100,000 Buy Now »
USD
0.012
Verical 3
06035A221JAT2A 464,000 Buy Now »
USD
06035A221JAT2A 188,000 Buy Now »
USD
0.016
06035A221JAT2A 5,266 Buy Now »
USD
0.017
Arrow 2
06035A221JAT2A**MULT1 5,266 Buy Now »
USD
0.024 0.023 0.021 0.018 0.017
06035A221JAT2A 188,000 Buy Now »
USD
0.016
Chip One Stop Japan 2
C1S127005882937 5,766 Buy Now »
CNY
0.118 0.072
C1S127005833126 196,000 Buy Now »
CNY
0.064
Newark 3
19C6321 108,098 Buy Now »
USD
0.006 0.006 0.006 0.006 0.006
95W1388 80,000 Buy Now »
USD
0.015
35K5088 0 ··
USD
0.020
TTI 2
06035A221JAT2A. 3,350 Buy Now »
USD
0.100 0.100 0.100
06035A221JAT2A 188,000 Buy Now »
USD
0.005
Chip One Stop Global 2
C1S127005882937 5,266 Buy Now »
USD
0.017 0.007
C1S127005833126 188,000 Buy Now »
USD
0.006
Mouser
581-06035A221J 24,722 Buy Now »
USD
0.100 0.100 0.024 0.016 0.011
Allied Electronics 2
70001494 5,340 Buy Now »
USD
0.007 0.007 0.007 0.007
70002061 0 ··
USD
0.011
Future Electronics
06035A221JAT2A 13 Buy Now »
USD
0.006 0.006 0.006 0.006 0.006
Rutronik
KKK2793 116,244 Buy Now »
USD
0.007
Avnet Europe
06035A221JAT2A 72,000 Buy Now »
USD
0.005
Avnet Asia
06035A221JAT2A 12,000 Buy Now »
USD
0.003
RS Components
4646436 32,600 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
06035A221JAT2A 640 Buy Now »
USD
0.039 0.039
Quest
06035A221JAT2A 99,300 Buy Now »
USD
0.070 0.070 0.047 0.024 0.007
C Plus Electronics
06035A221JAT2A Yes ··
Ewing Components
06035A221JAT2A 15,034 Send RFQ »
Area51
06035A221JAT2A 18,000 ··
SIE
06035A221JAT2A 36,000 ··
Accelarata
19K-06035A221JAT2A 1,850 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
06035A221JAT2A Contact ··
North Star Micro
06035A221JAT2A Contact ··
Summit Electronics
06035A221JAT2A Contact Send RFQ »
Touchstone Systems
06035A221JAT2A Contact Send RFQ »
TransparentC
06035A221JAT2A Contact Send RFQ »

Descriptions

Cap Ceramic 220pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet
0603 C0G ceramic capacitor 220pF 50V
RS Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAP, CER CHIP, 220pF, 50V
Accelarata
0603 220 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
Cap Ceramic 220pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Chip One Stop Japan
KC 220pF 0603 5% 50V NP0
Rutronik
CAPACITOR, 0603, 220PF, 50V; Application:Standard; Capacitance:220pF; Tolerance, Capacitance:± 5%; Series:06035A; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.8mm; External Length / Height:1.6mm; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:3000; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:5%; Tolerance, -:5%; Tolerance, Capacitance +:5%; Voltage Rating, DC:50V; Width, External:0.8mm; Width, Tape:8mm
Farnell
Cap Ceramic 220pF 50V C0G 5% SMD 0603
Component Sense
Cap Ceramic 220pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Chip One Stop Global
Capacitor;Ceramic;Cap 220pF;Tol 5%;SMT;Vol-Rtg 50V;C0G;TR
Allied Electronics
CAPACITOR, 0603, 220PF, 50V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitance Tolerance +:5%; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0603; Reel Quantity:3000; Tape Width:8mm; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V
element14 APAC
Cap Ceramic 220pF 50V C0G 5% SMD 0603 125C T/R
Verical
Cap Ceramic 220pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Europe
220PF 50V 5% 0603
TTI
Cap Ceramic 220pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Asia
CAP CER 220PF 50V NP0 0603
Digi-Key

Technical Specifications

Size-Thickness 863.6 µm
Capacitance Tolerance ±5%
Size-Width 810 µm
Dielectric Characteristic C0G/NP0
Temperature Coefficient 0 ppm/°C
Packaging Cut Tape (CT) Tape & Reel (TR)
Number of Pins 2
Capacitance 220 pF
RoHS Compliant
Insulation Resistance 100 GΩ
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 50 V
Case / Package (SI) 1608
Mounting Type Surface Mount
Dielectric Material Ceramic
Size-Height 860 µm
Size-Length 1.6 mm
Lead-Free Status Lead Free
Case / Package / Footprint 0603

Documents

Future Electronics
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Newark
Datasheet 4 pages 7 months ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Farnell
Datasheet 4 pages 10 years ago
Datasheet 46 pages 13 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035A221JAT2A
AVX CORPORATION 06035A221JAT2A
LCC 06035A221JAT2A
KED 06035A221JAT2A
AVXKYO 06035A221JAT2A
AVX (KYOCERA) 06035A221JAT2A
AVX LTD 06035A221JAT2A
KAVX 06035A221JAT2A
AVX CERAMICS 06035A221JAT2A
AVX LIMITED 06035A221JAT2A
AVXC 06035A221JAT2A
AVX CORPORAT 06035A221JAT2A
KYOCERA ELECTRONICS 06035A221JAT2A
A V X CERAMICS CORP 06035A221JAT2A
AVX Corpor 06035A221JAT2A
AVX-K 06035A221JAT2A
AVX CORPORATION (VA) 06035A221JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035A221JAT2A
AVX CORPORATION [MIL] 06035A221JAT2A
AVX/KYOCRA 06035A221JAT2A
AVX/KYOCER 06035A221JAT2A
AVX/CGW 06035A221JAT2A
AVX/KYOCE 06035A221JAT2A
THOMSON CSF PASSIVE COMPO 06035A221JAT2A
Thomson / AVX 06035A221JAT2A
AVX Corporation 06035A221JAT2A

Search for other parts like 06035A »