AVX 06035A180JAT2A

0603 18pF Ceramic Multilayer Capacitor,50 V dc, +125degC, C0G Dielectric, +/-5%

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-1166-1-ND 143,521 Buy Now »
USD
0.100 0.062 0.027 0.015 0.015
478-1166-6-ND 143,521 Buy Now »
USD
0.100 0.062 0.027 0.015 0.015
478-1166-2-ND 140,000 Buy Now »
USD
0.011
Avnet 2
06035A180JAT2A/BKN 3,800 Buy Now »
USD
0.005 0.005 0.005 0.005 0.005
06035A180JAT2A 72,000 Buy Now »
USD
0.005
Verical 3
06035A180JAT2A 456,000 Buy Now »
USD
06035A180JAT2A 68,000 Buy Now »
USD
0.008
06035A180JAT2A 3,418 Buy Now »
USD
0.010
Arrow 2
06035A180JAT2A**MULT1 3,418 Buy Now »
USD
0.025 0.024 0.015 0.011 0.010
06035A180JAT2A 68,000 Buy Now »
USD
0.008
Newark 2
17C6481 5,256 Buy Now »
USD
0.100 0.100 0.041 0.034 0.034
09J2474 152,000 Buy Now »
USD
0.003
TTI 2
06035A180JAT2A. 2,850 Buy Now »
USD
0.100 0.100 0.100
06035A180JAT2A 92,000 Buy Now »
USD
0.009
Mouser
581-06035A180J 83,331 Buy Now »
USD
0.100 0.100 0.022 0.015 0.010
Allied Electronics 2
70002459 9,574 Buy Now »
USD
0.006 0.006 0.006 0.006
70002204 0 ··
USD
0.006
Chip One Stop Global 2
C1S127005882821 3,418 Buy Now »
USD
0.027 0.015 0.012
C1S127005832969 76,000 Buy Now »
USD
0.003
Future Electronics
06035A180JAT2A 44,000 Buy Now »
USD
0.004
Farnell 2
1612182RL 11,608 Buy Now »
GBP
0.019 0.019 0.012 0.010
2280859 24,000 Buy Now »
GBP
0.007
element14 APAC
1612182 12,309 Buy Now »
SGD
0.157 0.157 0.029 0.022 0.016
Rutronik
KKK22931 0 ··
USD
Avnet Europe
06035A180JAT2A 0 ··
USD
Avnet Asia
06035A180JAT2A 20,000 Buy Now »
USD
0.002
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
06035A180JAT2A 57,165 Buy Now »
USD
0.080 0.080 0.053 0.026 0.008
EarthTron
06035A180JAT2A 776 ··
SIE
06035A180JAT2A 32,000 ··
Ewing Components
06035A180JAT2A 11,000 Send RFQ »
Abacus Technologies
06035A180JAT2A 7,400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
06035A180JAT2A Contact ··
North Star Micro
06035A180JAT2A Contact ··

Descriptions

CERAMIC CAPACITOR 18PF 50V, C0G, 5%, 0603
Newark
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125Ž T/R
Chip One Stop Global
CAP, MLCC, C0G/NP0, 18PF, 50V,0603, REEL
element14 APAC
18PF 50V 5% 0603
TTI
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125C T/R
Verical
CAP, MLCC, C0G/NP0, 18PF, 50V,0603, REEL
Farnell
0603 18 pF 50 V ±5% Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Europe
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Asia
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet
0603 18pF Ceramic Multilayer Capacitor,50 V dc, +125degC, C0G Dielectric, +/-5%
Allied Electronics
CAP CER 18PF 50V NP0 0603
Digi-Key
KC 18pF 0603 5% 50V NP0
Rutronik

Technical Specifications

Mounting Type Surface Mount
Insulation Resistance 100 GΩ
Size-Height 860 µm
Packaging Tape & Reel (TR) Cut Tape (CT)
Capacitance Tolerance ±5%
Number of Pins 2
Dielectric Characteristic C0G/NP0
Lead-Free Status Lead Free
Case / Package (SI) 1608
Capacitance 18 pF
RoHS Compliant
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 50 V
Temperature Coefficient 0 ppm/°C
Case / Package / Footprint 0603
Size-Thickness 863.6 µm
Dielectric Material Ceramic
Size-Length 1.6002 mm
Size-Width 812.8 µm

Documents

Arrow
Datasheet 4 pages 6 years ago
Newark
Datasheet 4 pages 7 months ago
Farnell
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035A180JAT2A
AVX CORPORATION 06035A180JAT2A
LCC 06035A180JAT2A
KED 06035A180JAT2A
AVXKYO 06035A180JAT2A
AVX (KYOCERA) 06035A180JAT2A
AVX LTD 06035A180JAT2A
KAVX 06035A180JAT2A
AVX CERAMICS 06035A180JAT2A
AVX LIMITED 06035A180JAT2A
AVXC 06035A180JAT2A
AVX CORPORAT 06035A180JAT2A
KYOCERA ELECTRONICS 06035A180JAT2A
A V X CERAMICS CORP 06035A180JAT2A
AVX Corpor 06035A180JAT2A
AVX-K 06035A180JAT2A
AVX CORPORATION (VA) 06035A180JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035A180JAT2A
AVX CORPORATION [MIL] 06035A180JAT2A
AVX/KYOCRA 06035A180JAT2A
AVX/KYOCER 06035A180JAT2A
AVX/CGW 06035A180JAT2A
AVX/KYOCE 06035A180JAT2A
THOMSON CSF PASSIVE COMPO 06035A180JAT2A
Thomson / AVX 06035A180JAT2A
AVX Corporation 06035A180JAT2A

Search for other parts like 06035A »