AVX 06035A121JAT2A

0603 120pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielectric, +/-5%

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
06035A121JAT2A/BKN 6,737 Buy Now »
USD
0.009 0.009 0.009 0.008 0.008
06035A121JAT2A 52,000 Buy Now »
USD
0.007
Digi-Key 3
478-1176-1-ND 8,184 Buy Now »
USD
0.250 0.168 0.085 0.052 0.052
478-1176-6-ND 8,184 Buy Now »
USD
0.250 0.168 0.085 0.052 0.052
478-1176-2-ND 4,000 Buy Now »
USD
0.038
Arrow 2
06035A121JAT2A**MULT1 3,753 Buy Now »
USD
0.031 0.031 0.030 0.030 0.030
06035A121JAT2A 76,000 Buy Now »
USD
0.022
Newark 2
17C6469 180,942 Buy Now »
USD
0.160 0.160 0.060 0.050 0.035
09J2471 8,000 Buy Now »
USD
0.004
Verical 2
06035A121JAT2A 76,000 Buy Now »
USD
0.007
06035A121JAT2A 3,753 Buy Now »
USD
0.011
Chip One Stop Japan 2
C1S127005882779 3,753 Buy Now »
CNY
0.346 0.346
C1S127005832871 80,000 Buy Now »
CNY
0.216
Mouser
581-06035A121J 16,777 Buy Now »
USD
0.120 0.120 0.068 0.050 0.036
Chip One Stop Global 2
C1S127005882779 3,753 Buy Now »
USD
0.051 0.051
C1S127005832871 76,000 Buy Now »
USD
0.006
TTI 2
06035A121JAT2A 12,000 Buy Now »
USD
0.009
06035A121JAT2A. 3,800 Buy Now »
USD
0.100 0.100 0.100
Allied Electronics
70002202 8,000 Buy Now »
USD
0.015
Future Electronics
06035A121JAT2A 0 ··
USD
0.011 0.011 0.011 0.011 0.011
Avnet Asia
06035A121JAT2A 0 ··
USD
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
06035A121JAT2A 175,379 Buy Now »
USD
0.061 0.061 0.041 0.021 0.006
Freelance Electronics
06035A121JAT2A 5,877 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Rotakorn
438202 7,500 ··
Abacus Technologies
06035A121JAT2A 6,167 ··
Accelarata
19K-06035A121JAT2A 2,323 ··
Area51
06035A121JAT2A 4,000 ··
SIE
06035A121JAT2A 28,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
06035A121JAT2A Contact Send RFQ »
Touchstone Systems
06035A121JAT2A Contact Send RFQ »
North Star Micro
06035A121JAT2A Contact ··
XS Micro
06035A121JAT2A Contact ··

Descriptions

CAP, MLCC, C0G/NP0, 120PF, 50V,0603,REEL
Farnell
Cap Ceramic 120pF 50V C0G 5% SMD 0603 125Ž T/R
Chip One Stop Japan
0603 120pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielectric, +/-5%
Allied Electronics
Cap Ceramic 120pF 50V C0G 5% SMD 0603 125Ž T/R
Chip One Stop Global
Cap Ceramic 120pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Asia
CAP CER 120PF 50V NP0 0603
Digi-Key
Cap Ceramic 120pF 50V C0G 5% SMD 0603 125C T/R
Verical
120PF 5% 50V 0603
Rotakorn
CAP, MLCC, C0G/NP0, 120PF, 50V,0603,REEL
element14 APAC
120PF 50V 5% 0603
TTI
0603 120 pF 50 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
CERAMIC CAPACITOR 120PF 50V, C0G, 5%, 0603
Newark
CAP, CER CHIP, 120pF, 50V
Accelarata
Cap Ceramic 120pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet

Technical Specifications

Case / Package / Footprint 0603
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
Capacitance 120 pF
Case / Package (SI) 1608
Capacitance Tolerance ±5%
Dielectric Material Ceramic
Size-Height 860 µm
Lead-Free Status Lead Free
Size-Length 1.6002 mm
Size-Width 812.8 µm
Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 50 V
Temperature Coefficient 0 ppm/°C
Size-Thickness 863.6 µm
Insulation Resistance 100 GΩ
Number of Pins 2

Documents

Newark
Datasheet 4 pages 7 months ago
Future Electronics
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Farnell
Datasheet 4 pages 8 years ago
element14
Datasheet 4 pages 6 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035A121JAT2A
AVX CORPORATION 06035A121JAT2A
LCC 06035A121JAT2A
KED 06035A121JAT2A
AVXKYO 06035A121JAT2A
AVX (KYOCERA) 06035A121JAT2A
AVX LTD 06035A121JAT2A
KAVX 06035A121JAT2A
AVX CERAMICS 06035A121JAT2A
AVX LIMITED 06035A121JAT2A
AVXC 06035A121JAT2A
AVX CORPORAT 06035A121JAT2A
KYOCERA ELECTRONICS 06035A121JAT2A
A V X CERAMICS CORP 06035A121JAT2A
AVX Corpor 06035A121JAT2A
AVX-K 06035A121JAT2A
AVX CORPORATION (VA) 06035A121JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035A121JAT2A
AVX CORPORATION [MIL] 06035A121JAT2A
AVX/KYOCRA 06035A121JAT2A
AVX/KYOCER 06035A121JAT2A
AVX/CGW 06035A121JAT2A
AVX/KYOCE 06035A121JAT2A
THOMSON CSF PASSIVE COMPO 06035A121JAT2A
Thomson / AVX 06035A121JAT2A
AVX Corporation 06035A121JAT2A

Search for other parts like 06035A »