AVX 06035A101JAT2A

0603 100 pF 50 V ±5% Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-1175-1-ND 1,097,685 Buy Now »
USD
0.100 0.026 0.011 0.006 0.006
478-1175-6-ND 1,097,685 Buy Now »
USD
0.100 0.026 0.011 0.006 0.006
478-1175-2-ND 1,088,000 Buy Now »
USD
0.004
Avnet 2
06035A101JAT2A/BKN 6,514 Buy Now »
USD
0.008 0.008 0.007 0.007 0.007
06035A101JAT2A 0 ··
USD
0.004
Arrow 2
06035A101JAT2A**MULT1 3,428 Buy Now »
USD
0.010 0.010 0.006 0.005 0.005
06035A101JAT2A 1,488,000 Buy Now »
USD
0.005
Verical 2
06035A101JAT2A 1,488,000 Buy Now »
USD
06035A101JAT2A 3,428 Buy Now »
USD
0.005
Newark 3
68C7034 12,650 Buy Now »
USD
0.072 0.033 0.018 0.018
96K4763 3,720 Buy Now »
USD
0.018 0.018 0.007 0.006 0.006
19C6319 64,000 Buy Now »
USD
0.004
Chip One Stop Global 2
C1S127005882724 3,428 Buy Now »
USD
0.006 0.006
C1S127005832792 1,552,000 Buy Now »
USD
0.003
Mouser
581-06035A101J 345,694 Buy Now »
USD
0.100 0.100 0.009 0.006 0.004
TTI 2
06035A101JAT2A. 2,700 Buy Now »
USD
0.100 0.100 0.100
06035A101JAT2A 48,000 Buy Now »
USD
0.003
Allied Electronics 2
70002464 15,820 Buy Now »
USD
0.006 0.005 0.004 0.004
70002058 16,000 Buy Now »
USD
0.003
Future Electronics
06035A101JAT2A 0 ··
USD
0.003 0.003 0.003 0.003 0.003
Farnell 3
499122 42,702 Buy Now »
GBP
0.013 0.013 0.007 0.006
4766040 0 ··
GBP
59.74 56.80 56.80 56.80 56.80
2280853 172,000 Buy Now »
GBP
0.005
element14 APAC 3
4766040 0 ··
SGD
81.77 72.43 72.43 72.43 72.43
499122 38,821 Buy Now »
SGD
0.063 0.038 0.016 0.016
2280853 184,000 Buy Now »
SGD
0.008
Rutronik
KKK2792 674,000 Buy Now »
USD
0.005
Avnet Europe
06035A101JAT2A 560,000 Buy Now »
USD
0.005
Avnet Asia
06035A101JAT2A 16,000 Buy Now »
USD
0.002
RS Components
4646391 13,450 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
06035A101JAT2A 1,892,000 Buy Now »
USD
Freelance Electronics
06035A101JAT2A 6,318 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Quest
06035A101JAT2A 132,588 Buy Now »
USD
0.027 0.027 0.027 0.018 0.003
Component Sense
06035A101JAT2A 9,396 Buy Now »
EarthTron
06035A101JAT2A 3,490 ··
Abtronics
06035A101JAT2A 50,000 ··
ChipNet
06035A101JAT2A 4,000 Buy Now »
USD
0.090 0.090 0.075 0.025 0.025
STLAA.com
06035A101JAT2A ··
Accelarata
10P-06035A101JAT2A 8,000 ··
Area51
06035A101JAT2A 2,581 ··
Abacus Technologies
06035A101JAT2A 4,920 ··
Ewing Components
06035A101JAT2A 12,378 Send RFQ »
SIE
06035A101JAT2A 8,200 ··
TME
06035A101JAT2A 13,800 Buy Now »
USD
0.005 0.003 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
06035A101JAT2A Contact ··
Summit Electronics
06035A101JAT2A Contact Send RFQ »
North Star Micro
06035A101JAT2A Contact ··

Descriptions

Cap Ceramic 100pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Chip One Stop Global
100PF 50V 0603 5% NP0 MLC CAP
Accelarata
0603 100 pF 50 V ±5% Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
CAP 100PF 50VDC C0G 5% SMD 0603
Avnet
CERAMIC CAPACITOR 100PF 50V, C0G, 5%, 0603
Newark
Capacitor: ceramic; MLCC; 100pF; 50V; C0G; ±5%; SMD; 0603
TME
Capacitor;Ceramic;Cap 100 pF;Tol 5%;Vol-Rtg 50 VDC;SMT;0603;COG;Cut Tape
Allied Electronics
CAP 0603 100pF 5% NP0 50V
ChipNet
CAP 100PF 50VDC C0G 5% SMD 0603
Avnet Asia
KC 100pF 0603 5% 50V NP0
Rutronik
CAP 100PF 50VDC C0G 5% SMD 0603
Avnet Europe
CAP CER 100PF 50V NP0 0603
Digi-Key
CAP MLCC, 100PF, 50V, C0G/NP0, 5%, REEL
Farnell
0603 C0G ceramic capacitor 100pF 50V
RS Components
100PF 50V 5% 0603
TTI
CAP, MLCC, C0G/NP0, 100PF, 50V, 0603
element14 APAC
100pF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
iodParts
Cap Ceramic 100pF 50V C0G 5% SMD 0603 125C T/R
Verical
CAP 0603 100P 5% PHITEK ONLY
Component Sense

Technical Specifications

Size-Height 860 µm
Size-Length 1.6002 mm
Size-Width 812.8 µm
Temperature Coefficient 0 ppm/°C
Capacitance 100 pF
RoHS Compliant
Lead-Free Status Lead Free
Case / Package / Footprint 0603
Capacitance Tolerance ±5%
Insulation Resistance 100 GΩ
REACH SVHC Compliance No SVHC
Number of Pins 2
Dielectric Characteristic C0G/NP0
Size-Thickness 863.6 µm
Mounting Type Surface Mount
Case / Package (SI) 1608
Voltage Rating (DC) 50 V
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Newark
Datasheet 4 pages 7 months ago
Arrow
Datasheet 4 pages 6 years ago
element14
Datasheet 4 pages 8 years ago
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Farnell
Datasheet 4 pages 10 years ago
Datasheet 46 pages 13 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Jameco
Datasheet 22 pages 8 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035A101JAT2A
AVX CORPORATION 06035A101JAT2A
LCC 06035A101JAT2A
KED 06035A101JAT2A
AVXKYO 06035A101JAT2A
AVX (KYOCERA) 06035A101JAT2A
AVX LTD 06035A101JAT2A
KAVX 06035A101JAT2A
AVX CERAMICS 06035A101JAT2A
AVX LIMITED 06035A101JAT2A
AVXC 06035A101JAT2A
AVX CORPORAT 06035A101JAT2A
KYOCERA ELECTRONICS 06035A101JAT2A
A V X CERAMICS CORP 06035A101JAT2A
AVX Corpor 06035A101JAT2A
AVX-K 06035A101JAT2A
AVX CORPORATION (VA) 06035A101JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035A101JAT2A
AVX CORPORATION [MIL] 06035A101JAT2A
AVX/KYOCRA 06035A101JAT2A
AVX/KYOCER 06035A101JAT2A
AVX/CGW 06035A101JAT2A
AVX/KYOCE 06035A101JAT2A
THOMSON CSF PASSIVE COMPO 06035A101JAT2A
Thomson / AVX 06035A101JAT2A
AVX Corporation 06035A101JAT2A

Search for other parts like 06035A »