KYOCERA AVX 06033D104KAT2A

0603 100 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033D104KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Upverter
Datasheet4 pages8 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Farnell
Datasheet4 pages2 years ago
Newark
Datasheet4 pages10 years ago
Future Electronics
Datasheet3 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06033D104KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06033D104KAT2A provided by its distributors.

0603 100 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 25V X5R 10% SMD 0603 85°C Paper T/R
CERAMIC CAPACITOR, 0.1UF, 25V, X5R, 10%, 0603, FULL REEL; CERAMIC CAPACITOR CASE:0603 [1608 METRIC]; CAPACITANCE:0.1 F; VOLTAGE RATING:25V; CAPACITANCE TOLERANCE: 10%; DIELECTRIC CHARACTERISTIC:X5R; PRODUCT RANGE:-; NO. OF PINS:2 ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033D104KAT2A.
  • 06033D104KAT2A..
  • 06033D104KAT2A/4K
  • 06033D104KAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033D104KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Upverter
Datasheet4 pages8 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Farnell
Datasheet4 pages2 years ago
Newark
Datasheet4 pages10 years ago
Future Electronics
Datasheet3 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago