AVX 06032U2R0BAT2A

Multilayer Ceramic Capacitor, 2 pF, 200 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth760 µm
Height910 µm
Length1.52 mm
Thickness914.4 µm
Width762 µm

Documents

Download datasheets and manufacturer documentation for AVX 06032U2R0BAT2A.

Datasheet6 pages12 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet8 pages16 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet6 pages2 years ago
Datasheet3 pages18 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
element14
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-61.21%

Engineering Resources

View Evaluation kits and Reference designs for AVX 06032U2R0BAT2A.

Related Parts

Descriptions

Descriptions of AVX 06032U2R0BAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 2 pF, 200 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
0603 U 2pF Ceramic Multilayer Capacitor,200VDC,+125C, C0G Dielectric,+/-0.1pF SMD | AVX 06032U2R0BAT2A
Cap Ceramic 2pF 200V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 2.0pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R
Avnet Japan
0603 2 pF 200 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Capacitor, Rf, 2Pf, 200V, 0603; Capacitance:2Pf; Voltage Rating:200V; Product Range:U Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Series Name:U Rohs Compliant: Yes |Kyocera Avx 06032U2R0BAT2A
CAP, 2PF, 200V, C0G/NP0, 0603; Capacitance: 2pF; Voltage Rating: 200V; Product Range: U Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: SMD; Dielectric Characteristic: C0G / NP0; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 200V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06032U2R0BAT2A.
  • 06032U2R0BAT2A/4K
  • 06032U2R0BAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth760 µm
Height910 µm
Length1.52 mm
Thickness914.4 µm
Width762 µm

Documents

Download datasheets and manufacturer documentation for AVX 06032U2R0BAT2A.

Datasheet6 pages12 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet8 pages16 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet6 pages2 years ago
Datasheet3 pages18 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
element14
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago