AVX 06031J0R2BBTTR

Cap Ceramic 0.2pF 100V C0G 0.1pF SMD 0603 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance200 fF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth810 µm
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06031J0R2BBTTR.

DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 06031J0R2BBTTR.

Descriptions

Descriptions of AVX 06031J0R2BBTTR provided by its distributors.

Cap Ceramic 0.2pF 100V C0G 0.1pF SMD 0603 125°C T/R
Microwave/Accu-F/P Rohs Compliant: No |Kyocera Avx 06031J0R2BBTTR
CAP THIN FILM 0.2PF 100V 0603
0603 RFCAP 0.2PF 100V ±0.1PF
OEMs, CMs ONLY (NO BROKERS)
THIN FILM CAPACITOR

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance200 fF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth810 µm
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06031J0R2BBTTR.

DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago