KYOCERA AVX 06031C392KAT2A

Cap MLCC SMD 0603 100V X7R 3900pF ±10% Commercial Ti/Sn Plated 7T/R"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance3.9 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth810 µm
Height860 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C392KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
TME
Datasheet5 pages2 years ago
Datasheet109 pages11 years ago
element14
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Arrow Electronics
Datasheet20 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06031C392KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06031C392KAT2A provided by its distributors.

Cap MLCC SMD 0603 100V X7R 3900pF ±10% Commercial Ti/Sn Plated 7T/R"
0603 3.9 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 3.9nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | AVX 06031C392KAT2A
Cap Ceramic 0.0039uF 100V X7R 10% Pad SMD 0603 125C T/R
Cap Ceramic 0.0039uF 100V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
0603 (1608Metric) ceramic capacitor 100V 3900pF ±10% X7R
Capacitance:3900Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mm; Product Width:0.85Mm; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031C392KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C392KAT2A.
  • 06031C392KAT2A/4K
  • 06031C392KAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance3.9 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth810 µm
Height860 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C392KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
TME
Datasheet5 pages2 years ago
Datasheet109 pages11 years ago
element14
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Arrow Electronics
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago