Stego 06002.0-00

Enclosure Heater, 50W, 120-250VAC, with Fixed Point Thermostat, 25 Deg C Off/15 Deg C On

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
39M5392 0 ··
USD
124.17 112.88 90.76 90.76 90.76
Galco
06002.0-00 5 Buy Now »
USD
60.20 60.20 60.20 60.20 60.20
Farnell
1870835 0 ··
GBP
33.15 29.73 26.93 26.93 26.93
RS Components
489258 45 Buy Now »
EUR
55.07 52.29 47.84 47.84 47.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
06002.0-00 1 Buy Now »
USD
60.20 60.20 60.20 60.20 60.20
Eurotronik
06002.0-00 7 ··
TME
06002.0-00 30 Buy Now »
USD
45.71 40.00 40.00 40.00 40.00

Descriptions

Enclosure Heater, 50W, 120-250VAC, with Fixed Point Thermostat, 25 Deg C Off/15 Deg C On
Galco
Heater; External Height:4.3"; External Width:2.4"; External Depth:3.5"; Current Rating:2.5A; Heating Element Type:PTC Resistor, Self Regulating; Mounting Type:DIN Rail; Operating Voltage Max:240VAC; Operating Voltage Min:120VAC ;RoHS Compliant: Yes
Newark
STEGO 06002.0-00 CSF 060 Touch-Safe Heater 50 Watt
Solutions Direct
HEATER W/STAT, 50W, +25C; Voltage Rating V AC:240V; Output Power:50W; External Height - Imperial:4.33"; External Height - Metric:110mm; External Width - Imperial:2.36"; External Width - Metric:60mm; External Depth - Imperial:3.54"; External Depth - Metric:90mm
Farnell
Thermostat heater; CSF 060; 50W; 120÷240V; IP20
TME
50w Touch-safe heater c/w Thermostat 25
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Power Rating 50 W
Current Rating 2.5 A
Mounting Type DIN Rail
RoHS Compliant
Output Power 50 W

Documents

Farnell
Datasheet 1 page 6 years ago
TME
Datasheet 1 page 6 years ago
element14
Datasheet 50 pages 8 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

Stego Elektrotechnik 06002.0-00
STEGO INC 06002.0-00

Search for other parts like 06002. »