Stego 06001.0-00

Enclosure Heater, 50W, 120-250VAC, With Fixed Point Thermostat, 15 Deg C Off, 5 Deg C On

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
39T1744 2 Buy Now »
USD
58.85 58.85 52.87 51.08 51.08
Galco
06001.0-00 12 Buy Now »
USD
60.20 60.20 60.20 60.20 60.20
Farnell
1870834 1 Buy Now »
GBP
36.68 35.42 27.94 27.94 27.94
element14 APAC
1870834 0 ··
SGD
74.92 72.38 57.08 57.08 57.08
RS Components
489254 52 Buy Now »
GBP
37.05 35.78 28.22 28.22 28.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
06001.0-00 2 Buy Now »
USD
60.20 60.20 60.20 60.20 60.20
Eurotronik
06001.0-00 15 ··
TME
06001.0-00 7 Buy Now »
USD
45.30 39.90 39.90 39.90 39.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
06001.0-00 Contact ··

Descriptions

Heater; External Height:4.3"; External Width:2.4"; External Depth:3.5"; Current Rating:2.5A; Heating Element Type:PTC Resistor, Self Regulating; Mounting Type:DIN Rail; Operating Voltage Max:240VAC; Operating Voltage Min:120VAC ;RoHS Compliant: Yes
Newark
HEATER W/STAT, 50W, +15C; Output Power:50W; External Height - Imperial:4.33"; External Height - Metric:110mm; External Width - Imperial:2.36"; External Width - Metric:60mm; External Depth - Imperial:3.54"; External Depth - Metric:90mm; SVHC:No SVHC (20-Jun-2011)
element14 APAC
STEGO 06001.0-00 CSF 060 Touch-Safe Heater 50 Watt
Solutions Direct
HEATER W/STAT, 50W, +15C; Voltage Rating V AC:240V; Output Power:50W; External Height - Imperial:4.33"; External Height - Metric:110mm; External Width - Imperial:2.36"; External Width - Metric:60mm; External Depth - Imperial:3.54"; External Depth - Metric:90mm
Farnell
50w Touch-safe heater c/w Thermostat 15
RS Components
Thermostat heater; CSF 060; 50W; 120÷240V; IP20
TME
Enclosure Heater, 50W, 120-250VAC, With Fixed Point Thermostat, 15 Deg C Off, 5 Deg C On
Galco

Technical Specifications

Output Power 50 W
REACH SVHC Compliance No SVHC
Power Rating 50 W
Current Rating 2.5 A
Mounting Type DIN Rail
RoHS Compliant

Documents

Farnell
Datasheet 1 page 6 years ago
TME
Datasheet 1 page 6 years ago
element14
Datasheet 50 pages 8 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

Stego Elektrotechnik 06001.0-00
STEGO INC 06001.0-00

Search for other parts like 06001. »